Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

G-INS-PG36-L68N-NNES-S

Cable gland - cable gland material: Nickel-plated brass - external cable diameter 22 mm ... 32 mm - shielding: no - connecting ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 22 mm ... 32 mm - shielding: no - connecting thread: Pg36 - color: silver - with O-ring
Search Keywords: GINSPG36L68NNNESS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: G-INS-PG36-L68N-NNES-S
Alias/AKA: 1411178
Unit of Measure: Per Each
RoHS: Yes
HTS: 7415210000
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G-INS-PG36-L68N-NNES-S RoHS compliant?
Yes, G-INS-PG36-L68N-NNES-S is RoHS compliant.
What is the lead time for G-INS-PG36-L68N-NNES-S?
The standard lead time for G-INS-PG36-L68N-NNES-S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$24.21
5 +
$23.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!