- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G-INS-PG16-S68N-PNES-GY
Phoenix Contact
G-INS-PG16-S68N-PNES-GY
Cable gland - cable gland material: PA - external cable diameter 10 mm ... 14 mm - shielding: no - connecting thread: Pg16 - c ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | G-INS-PG16-S68N-PNES-GY |
| Alias/AKA: | 1411144 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | TR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cable Gland |
| Color: | Silver Gray |
| Body Material: | Polyamide |