- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G-INS-PG16-S68N-NNES-S
G-INS-PG16-S68N-NNES-S
Phoenix Contact
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 10 mm ... 14 mm - shielding: no - connecting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 10 mm ... 14 mm - shielding: no - connecting thread: Pg16 - color: silver - with O-ring
Search Keywords: GINSPG16S68NNNESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INS-PG16-S68N-NNES-S
-
Alias/AKA:1411174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver
-
Body Material:Nickel Plated Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
7/1/26