- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- G-INS-NPT1-M68L-NNES-S
G-INS-NPT1-M68L-NNES-S
Phoenix Contact
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 18 mm ... 25 mm - shielding: no - connecting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 18 mm ... 25 mm - shielding: no - connecting thread: 1 inch NPT - color: silver - with O-ring
Search Keywords: GINSNPT1M68LNNESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INS-NPT1-M68L-NNES-S
-
Alias/AKA:1411185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
2 Weeks
can ship
6/22/26