- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G-INS-N3/8-S68L-PNES-BK
G-INS-N3/8-S68L-PNES-BK
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 5 mm ... 10 mm - shielding: no - connecting thread: 3/8" NPT ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - external cable diameter 5 mm ... 10 mm - shielding: no - connecting thread: 3/8" NPT - color: jet black RAL 9005
Search Keywords: GINSN38S68LPNESBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INS-N3/8-S68L-PNES-BK
-
Alias/AKA:1411156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
20
2 Weeks
can ship
5/25/26