- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- G-INS-M50-L68L-PNES-BK
Phoenix Contact
G-INS-M50-L68L-PNES-BK
Cable gland - cable gland material: PA - external cable diameter 30 mm ... 36 mm - shielding: no - connecting thread: M50 x 1. ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | G-INS-M50-L68L-PNES-BK |
| Alias/AKA: | 1411138 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | TR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |