Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

G-INS-M32-M68N-NNES-S

Cable gland - cable gland material: Nickel-plated brass - external cable diameter 15 mm ... 21 mm - shielding: no - connecting ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 15 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: silver - with O-ring
Search Keywords: GINSM32M68NNNESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    G-INS-M32-M68N-NNES-S
  • Alias/AKA:
    1411166
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415210000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Gland
  • Color:
    Silver
  • Body Material:
    Brass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G-INS-M32-M68N-NNES-S RoHS compliant?
Yes, G-INS-M32-M68N-NNES-S is RoHS compliant.
What is the lead time for G-INS-M32-M68N-NNES-S?
The standard lead time for G-INS-M32-M68N-NNES-S is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
368 can ship
Minimum Order Quantity:
2
8 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$9.33
10 +
$8.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!