Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

G-INS-M25-M68N-PNES-BK

Cable gland - cable gland material: PA - external cable diameter 11 mm ... 17 mm - shielding: no - connecting thread: M25 x 1. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable gland - cable gland material: PA - external cable diameter 11 mm ... 17 mm - shielding: no - connecting thread: M25 x 1.5 - color: jet black RAL 9005
Search Keywords: GINSM25M68NPNESBK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: G-INS-M25-M68N-PNES-BK
Alias/AKA: 1411134
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cable Gland
Color: Black
Body Material: Polyamide
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G-INS-M25-M68N-PNES-BK RoHS compliant?
Yes, G-INS-M25-M68N-PNES-BK is RoHS compliant.
What is the lead time for G-INS-M25-M68N-PNES-BK?
The standard lead time for G-INS-M25-M68N-PNES-BK is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$1.22
50 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!