- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G-INS-M20-S68N-PNES-GY
G-INS-M20-S68N-PNES-GY
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 6 mm ... 12 mm - shielding: no - connecting thread: M20 x 1.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable gland - cable gland material: PA - external cable diameter 6 mm ... 12 mm - shielding: no - connecting thread: M20 x 1.5 - color: silver-gray RAL 7001
Search Keywords: GINSM20S68NPNESGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INS-M20-S68N-PNES-GY
-
Alias/AKA:1411125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver Gray
-
Body Material:Polyamide 6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
30
5 Weeks
can ship
7/2/26