- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G-INSEC-PG29-M68N-NNES-S
Phoenix Contact
G-INSEC-PG29-M68N-NNES-S
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 18 mm ... 25 mm - shielding: yes - connectin ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | G-INSEC-PG29-M68N-NNES-S |
| Alias/AKA: | 1411201 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7415210000 |
| COO: | TR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cable Gland |
| Color: | Silver |
| Body Material: | Brass |