Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

G-INSEC-PG16-S68N-NNES-S

Cable gland - cable gland material: Nickel-plated brass - external cable diameter 10 mm ... 14 mm - shielding: yes - connectin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 10 mm ... 14 mm - shielding: yes - connecting thread: Pg16 - color: silver - with O-ring
Search Keywords: GINSECPG16S68NNNESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    G-INSEC-PG16-S68N-NNES-S
  • Alias/AKA:
    1411199
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415210000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cable Gland
  • Color:
    Silver
  • Body Material:
    Brass
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G-INSEC-PG16-S68N-NNES-S RoHS compliant?
Yes, G-INSEC-PG16-S68N-NNES-S is RoHS compliant.
What is the lead time for G-INSEC-PG16-S68N-NNES-S?
The standard lead time for G-INSEC-PG16-S68N-NNES-S is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Manufacturer Stock:
19 can ship
Stock lot only:
1
Minimum Order Quantity:
2
5 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.636
2
$8.760
10 +
$8.320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!