- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G-INSEC-M40-M68N-NCRS-S
Phoenix Contact
G-INSEC-M40-M68N-NCRS-S
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 19 mm ... 27 mm - shielding: yes - connectin ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INSEC-M40-M68N-NCRS-S
-
Alias/AKA:1411192
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Cable Gland
-
Color:Silver
-
Body Material:Nickel Plated Brass