- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- G-INSEC-M32-M68N-NCRS-S
G-INSEC-M32-M68N-NCRS-S
Phoenix Contact
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 14 mm ... 21 mm - shielding: yes - connectin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 14 mm ... 21 mm - shielding: yes - connecting thread: M32 x 1.5 - color: silver - with O-ring
Search Keywords: GINSECM32M68NNCRSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INSEC-M32-M68N-NCRS-S
-
Alias/AKA:1411191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
175
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
6/29/26