- Home ›
- All Products›
- G-INSEC-M16-S68L-NCRS-S
G-INSEC-M16-S68L-NCRS-S
Phoenix Contact
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 5 mm ... 10 mm - shielding: yes - connecting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 5 mm ... 10 mm - shielding: yes - connecting thread: M16 x 1.5 - color: silver - with O-ring
Search Keywords: GINSECM16S68LNCRSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INSEC-M16-S68L-NCRS-S
-
Alias/AKA:1077099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26