- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G-INB-M32-M68N-NEPDS-S
G-INB-M32-M68N-NEPDS-S
Phoenix Contact
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 13 mm ... 21 mm - shielding: no - connecting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 13 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: silver - with bend protection sleeve - with O-ring
Search Keywords: GINBM32M68NNEPDSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INB-M32-M68N-NEPDS-S
-
Alias/AKA:1415184
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver
-
Body Material:Nickel Plated Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments