- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G-INB-M20-S68N-PEPDS-BK
G-INB-M20-S68N-PEPDS-BK
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 6 mm ... 13 mm - shielding: no - connecting thread: M20 x 1.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - external cable diameter 6 mm ... 13 mm - shielding: no - connecting thread: M20 x 1.5 - color: jet black RAL 9005 - with bend protection sleeve
Search Keywords: GINBM20S68NPEPDSBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INB-M20-S68N-PEPDS-BK
-
Alias/AKA:1415179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cable Gland
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
10
2 Weeks
can ship
5/27/26