- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GFKC 2 5/ 6-STF-7 62 EX
GFKC 2 5/ 6-STF-7 62 EX
Phoenix Contact
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 7.62 mm - connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: GFKC256STF762EX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:GFKC 2 5/ 6-STF-7 62 EX
-
Alias/AKA:1796254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$11.25
25
$10.04
50
$9.32
100
$8.94
250
$8.70
500
$8.48
1,000 +
$8.35
Click for Quote
Log in
to unlock special pricing