- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G-ESIS-M50-L68L-PEPDS-BK
G-ESIS-M50-L68L-PEPDS-BK
Phoenix Contact
Cable gland - cable gland material: PA - application: Ex - external cable diameter 23 mm ... 35 mm - shielding: no - connectin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - application: Ex - external cable diameter 23 mm ... 35 mm - shielding: no - connecting thread: M50 x 1.5 - color: black - with flat gasket
Search Keywords: GESISM50L68LPEPDSBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-ESIS-M50-L68L-PEPDS-BK
-
Alias/AKA:1415112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26