- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GE 35/2-B BU
GE 35/2-B BU
Phoenix Contact
Device terminal block - nom. voltage: 630 V - nominal current: 125 A - connection method: Screw connection - number of connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device terminal block - nom. voltage: 630 V - nominal current: 125 A - connection method: Screw connection - number of connections: 4 - number of positions: 1 - cross section: 0.75 mm² - 35 mm² - AWG: 18 - 2 - width: 34.8 mm - height: 44.9 mm - color: blue - mounting type: direct screw connection
Search Keywords: GE352BBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:GE 35/2-B BU
-
Alias/AKA:2701570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
7
$46.52
13
$37.58
19
$35.99
25 +
$35.28
Click for Quote
Log in
to unlock special pricing