- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FUSE/TE5/200MA/F-10PCS
FUSE/TE5/200MA/F-10PCS
Phoenix Contact
Plug-in fuse (TE5<sup>®</sup>); Nominal current: 200 mA; Tripping behavior: Fast-blow (F)
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
Plug-in fuse (TE5®); Nominal current: 200 mA; Tripping behavior: Fast-blow (F)
Search Keywords: FUSETE5200MAF10PCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FUSE/TE5/200MA/F-10PCS
-
Alias/AKA:2906091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro
-
Acting:Fast
-
Current Rating:0.2 A
-
Mounting:Through Hole
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/25/26