- Home ›
- All Products›
- FRONT-ZFL-1-5/D32
FRONT-ZFL-1-5/D32
Phoenix Contact
19" socket strip - number of positions: 32 - pitch: 5.08 mm - color: green - contact surface: Tin
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Description
+
19" socket strip - number of positions: 32 - pitch: 5.08 mm - color: green - contact surface: Tin
Search Keywords: FRONTZFL15D32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FRONT-ZFL-1-5/D32
-
Alias/AKA:2201632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$127.04
5
$124.49
10
$122.62
20
$120.78
50
$118.97
100 +
$117.19
Click for Quote
Log in
to unlock special pricing