- Home ›
- All Products›
- FRONT-SFL-2-5/F48
FRONT-SFL-2-5/F48
Phoenix Contact
19" socket strip - number of positions: 48 - pitch: 0 mm - color: green - contact surface: Tin
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
19" socket strip - number of positions: 48 - pitch: 0 mm - color: green - contact surface: Tin
Search Keywords: FRONTSFL25F48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FRONT-SFL-2-5/F48
-
Alias/AKA:2285603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$285.9440
3
$274.1926
5
$266.8807
10
$262.8775
20 +
$258.9343
Click for Quote
Log in
to unlock special pricing