- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- FRONT 2 5-H/SA 5/ 5 BK
FRONT 2 5-H/SA 5/ 5 BK
Phoenix Contact
Conn Terminal Block 5 POS 5mm Solder ST 24A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 5 POS 5mm Solder ST 24A
Search Keywords: FRONT25HSA55BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FRONT 2 5-H/SA 5/ 5 BK
-
Alias/AKA:1732173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:14-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$10.79
30
$10.29
50
$9.55
100
$9.16
250
$8.92
500
$8.69
1,000 +
$8.56
Click for Quote
Log in
to unlock special pricing