- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FOC-SB-FR19:1U-LCD24-OM4 B
FOC-SB-FR19:1U-LCD24-OM4 B
Phoenix Contact
19"" splice box, black, 1 RU, fully pre-assembled ready to splice, for 24 x LC duplex OM419"" splice box, black, 24 x LCduplex ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
19"" splice box, black, 1 RU, fully pre-assembled ready to splice, for 24 x LC duplex OM419"" splice box, black, 24 x LCduplex OM4
Search Keywords: FOCSBFR191ULCD24OM4B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FOC-SB-FR19:1U-LCD24-OM4 B
-
Alias/AKA:1418818
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$1,316.05
10 +
$1,276.57
Click for Quote
Log in
to unlock special pricing