- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FOC-C-SCRJ-GOF-MM/10
Phoenix Contact
FOC-C-SCRJ-GOF-MM/10
SC-RJ connector - with long bend protection - multi-mode 50/125 µm - beige - value pack: 10 pcs.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FOC-C-SCRJ-GOF-MM/10
-
Alias/AKA:1411300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multi Mode
-
Type:SCRJ
-
Gender:PL
-
Mounting:Cable Mount
-
Cable Diameter:3 mm
-
Operating Temperature:-10 to 60 °C