Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

FMC-1-5/-4-STF-3-5

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: FMC154STF35
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: FMC-1-5/-4-STF-3-5
Alias/AKA: 1966114
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FMC-1-5/-4-STF-3-5 RoHS compliant?
Yes, FMC-1-5/-4-STF-3-5 is RoHS compliant.
What is the lead time for FMC-1-5/-4-STF-3-5?
The standard lead time for FMC-1-5/-4-STF-3-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
42   can ship 1/21/27
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.697
50
$4.270
100
$4.230
250
$4.180
500
$4.170
1,000
$4.150
2,500
$4.140
5,000
$4.130
7,500 +
$4.120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!