- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- FLT-ISG-CA-200
FLT-ISG-CA-200
Phoenix Contact
Connecting cable for FLT-ISG-100-EX - length 200 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting cable for FLT-ISG-100-EX - length 200 mm.
Search Keywords: FLTISGCA200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FLT-ISG-CA-200
-
Alias/AKA:2905590
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/10/26