- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- FLT 100 N/PE-1.5
FLT 100 N/PE-1.5
Phoenix Contact
Lightning current arrester with encapsulated N-PE spark gap - single-channel. Housing width: 35 mm (2 pitches)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lightning current arrester with encapsulated N-PE spark gap - single-channel. Housing width: 35 mm (2 pitches)
Search Keywords: FLT100NPE15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FLT 100 N/PE-1.5
-
Alias/AKA:2800303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/28/26