- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- FL SWITCH SFNT 4TX/FX
FL SWITCH SFNT 4TX/FX
Phoenix Contact
Wide-temperature Ethernet switch - 4 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - automatic detection of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Wide-temperature Ethernet switch - 4 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in SC-D format - automatic detection of data transmission speed of 10/100 Mbps (RJ45) - autocrossing function - reads QoS priority messages - accepts security frames
Search Keywords: FLSWITCHSFNT4TXFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FL SWITCH SFNT 4TX/FX
-
Alias/AKA:2891004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B1
-
Supplier Standard Pack:
1 -
Dimension:100 x 30 x 130 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$363.56
3
$348.82
5 +
$343.59
Click for Quote
Log in
to unlock special pricing