- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- FL SWITCH SFN 6GT/2LX
FL SWITCH SFN 6GT/2LX
Phoenix Contact
Ethernet switch - 6 RJ45 ports - 10/100/1000 Mbps on all RJ45 ports - 2 single mode SC-D ports with high range - 1 Gbps full d ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Ethernet switch - 6 RJ45 ports - 10/100/1000 Mbps on all RJ45 ports - 2 single mode SC-D ports with high range - 1 Gbps full duplex - auto negotiation (RJ45) - autocrossing function - with signal contact and QoS - extended temperature range
Search Keywords: FLSWITCHSFN6GT2LX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FL SWITCH SFN 6GT/2LX
-
Alias/AKA:2891987
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B1
-
Supplier Standard Pack:
1 -
Dimension:70 x 50 x 120 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$1,603.88
3 +
$1,523.69
Click for Quote
Log in
to unlock special pricing