- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- FL SWITCH SFN 4TX/FX ST
FL SWITCH SFN 4TX/FX ST
Phoenix Contact
Ethernet switch - 4 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in ST-D format - automatic detection of data transmission ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Ethernet switch - 4 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in ST-D format - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function
Search Keywords: FLSWITCHSFN4TXFXST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FL SWITCH SFN 4TX/FX ST
-
Alias/AKA:2891453
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B1
-
Supplier Standard Pack:
1 -
Dimension:70 x 30 x 131 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
3 Weeks
can ship
6/5/26