- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- FL SWITCH SF 16TX
FL SWITCH SF 16TX
Phoenix Contact
Ethernet Switch - 16 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing fu ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Ethernet Switch - 16 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function
Search Keywords: FLSWITCHSF16TX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FL SWITCH SF 16TX
-
Alias/AKA:2832849
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B1
-
Supplier Standard Pack:
1 -
Dimension:205 x 94.3 x 30 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in