- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- FL SWITCH 4808E-16FX SM ST
FL SWITCH 4808E-16FX SM ST
Phoenix Contact
Ethernet Switch 8-Port 1000Mbps
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Ethernet Switch 8-Port 1000Mbps
Search Keywords: FLSWITCH4808E16FXSMST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FL SWITCH 4808E-16FX SM ST
-
Alias/AKA:2891086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B
-
Supplier Standard Pack:
1 -
Dimension:442 x 375 x 44 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$7,913.62
3
$7,794.92
5 +
$7,678.00
Click for Quote
Log in
to unlock special pricing