- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- FL SWITCH 4012T-2GT-2FX ST
FL SWITCH 4012T-2GT-2FX ST
Phoenix Contact
Managed Ethernet switch with twelve RJ45 ports at 10/100 Mbps - two RJ45 ports at 10/100/1000 Mbps and two ST fiber optic port ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Managed Ethernet switch with twelve RJ45 ports at 10/100 Mbps - two RJ45 ports at 10/100/1000 Mbps and two ST fiber optic ports at 100 Mbps. Wide operating temperature of -40 °C ... +75 °C.
Search Keywords: FLSWITCH4012T2GT2FXST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FL SWITCH 4012T-2GT-2FX ST
-
Alias/AKA:2891161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B
-
Supplier Standard Pack:
1 -
Dimension:140 x 66 x 173 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2,113.18
3
$2,056.26
5 +
$2,025.42
Click for Quote
Log in
to unlock special pricing