Image is representational - see mfr. specs

FL SWITCH 3012E-2SFX

Phoenix Contact

Managed Ethernet switch meets IEC 61850-3 and IEEE 1613 standards. Provides 12 RJ45 ports at 10/100 Mbps and two SFP slots at ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Managed Ethernet switch meets IEC 61850-3 and IEEE 1613 standards. Provides 12 RJ45 ports at 10/100 Mbps and two SFP slots at 100 Mbps) with an operating temperature of -40°C ... +70°C.
Search Keywords: FLSWITCH3012E2SFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FL SWITCH 3012E-2SFX
  • Alias/AKA:
    2891067
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    TW
  • ECCN:
    5A991B
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    125 x 78.6 x 145 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks can ship 11/3/26
Backorder
Price (USD)
Qty
Unit Price
1
$2,490.61
3
$2,394.82
5 +
$2,358.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!