help desk software
Image is representational - see mfr. specs

FL SWITCH 3006T-2FX SM

Phoenix Contact

Managed Ethernet switch with six RJ45 ports at 10/100 Mbps - two SC format fiber optic ports and an operating temperature of - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Managed Ethernet switch with six RJ45 ports at 10/100 Mbps - two SC format fiber optic ports and an operating temperature of -40°C ... +75°C
Search Keywords: FLSWITCH3006T2FXSM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FL SWITCH 3006T-2FX SM
  • Alias/AKA:
    2891060
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    TW
  • ECCN:
    5A991B
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Fiber Support:
    Yes
  • Dimension:
    125 x 54.4 x 146.4 mm
  • Family:
    2891060
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
30 Weeks can ship 6/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2,080.91
3 +
$1,976.86
Click for Quote
Log in to unlock special pricing