help desk software
Image is representational - see mfr. specs

FL SWITCH 2207-FX

Phoenix Contact

Managed Switch 2000 - 7 RJ45 ports 10/100 Mbps - 1 SC multi-mode 100 Mbps - degree of protection: IP20 - PROFINET Conformance- ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Managed Switch 2000 - 7 RJ45 ports 10/100 Mbps - 1 SC multi-mode 100 Mbps - degree of protection: IP20 - PROFINET Conformance-Class B
Search Keywords: FLSWITCH2207FX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FL SWITCH 2207-FX
  • Alias/AKA:
    2702328
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    DE
  • ECCN:
    5A991B
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2702328
  • Dimension:
    115 x 45 x 130 mm
  • Fiber Support:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/5/25
Backorder
Price (USD)
Qty
Unit Price
1
$946.88
3 +
$899.54
Click for Quote
Log in to unlock special pricing