help desk software
Image is representational - see mfr. specs

FL SWITCH 1924

Phoenix Contact

Ethernet switch - 24 Ethernet ports on the front in RJ45 format - automatic detection of 10 - 100 or 1000 Mbps data transmissi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Ethernet switch - 24 Ethernet ports on the front in RJ45 format - automatic detection of 10 - 100 or 1000 Mbps data transmission rate - coupling of network segments with different transmission speeds - auto crossing function - installs in 19-in. (482 mm) rack
Search Keywords: FLSWITCH1924
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FL SWITCH 1924
  • Alias/AKA:
    2891057
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    TW
  • ECCN:
    5A991B1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    482 x 210 x 44 mm
  • Fiber Support:
    No
  • Family:
    2891057
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
90 can ship
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,464.31
3 +
$1,391.09
Click for Quote
Log in to unlock special pricing