help desk software
Image is representational - see mfr. specs

FL SWITCH 1605 M12

Phoenix Contact

Ethernet switch - 5 Ethernet ports on the front in M12 format - automatic detection of 10 or 100 Mbps data transmission rate - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Ethernet switch - 5 Ethernet ports on the front in M12 format - automatic detection of 10 or 100 Mbps data transmission rate - coupling of network segments with different transmission speeds - auto crossing function - IP67 protection
Search Keywords: FLSWITCH1605M12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FL SWITCH 1605 M12
  • Alias/AKA:
    2700200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    DE
  • ECCN:
    5A991B1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Fiber Support:
    No
  • Dimension:
    41 x 30 x 200 mm
  • Family:
    2700200
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$397.78
3 +
$377.89
Click for Quote
Log in to unlock special pricing