- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Industrial Networking ›
- FL-SWITCH-1005NT
Phoenix Contact
FL-SWITCH-1005NT
Network Switch - Unmanaged - Fixed - 5 x RJ45 Ports - 10 Mb/s, 100 Mb/s - 18 to 30VAC, 9 to 32VDC - IP30 - DIN Rail Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Network Switch - Unmanaged - Fixed - 5 x RJ45 Ports - 10 Mb/s, 100 Mb/s - 18 to 30VAC, 9 to 32VDC - IP30 - DIN Rail Mount.
Search Keywords: FLSWITCH1005NT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FL-SWITCH-1005NT
-
Alias/AKA:1085170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B1
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FL-SWITCH-1005NT RoHS compliant?
Yes, FL-SWITCH-1005NT is RoHS compliant.
What is the lead time for FL-SWITCH-1005NT?
The standard lead time for FL-SWITCH-1005NT is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 3/5/27
34 Weeks
can ship
5/11/27