- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- FL SM PATCH COUPLER LC-LC
FL SM PATCH COUPLER LC-LC
Phoenix Contact
Coupling, LC/LC, can be used for single mode glass fibers
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coupling, LC/LC, can be used for single mode glass fibers
Search Keywords: FLSMPATCHCOUPLERLCLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FL SM PATCH COUPLER LC-LC
-
Alias/AKA:2700313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode
-
Type:LC Coupler
-
Gender:RCP/RCP
-
Mounting:N/A
-
Fiber Cable Type:N/A
-
Cable Diameter:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$69.99
5
$65.75
10
$61.99
25
$57.86
50
$56.99
100
$56.14
250 +
$54.24
Click for Quote
Log in
to unlock special pricing