- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- FL-SFP-LX
Phoenix Contact
FL-SFP-LX
Gigabit SFP module for transmission up to 30 km with a wavelength of 1310 nm.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Gigabit SFP module for transmission up to 30 km with a wavelength of 1310 nm.
Search Keywords: FLSFPLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FL-SFP-LX
-
Alias/AKA:2891767
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FL-SFP-LX RoHS compliant?
Yes, FL-SFP-LX is RoHS compliant.
What is the lead time for FL-SFP-LX?
The standard lead time for FL-SFP-LX is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
246
can ship
5 Weeks
can ship
10/20/26