- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- FL RUGGED BOX DIR-1
FL RUGGED BOX DIR-1
Phoenix Contact
Control box set for constructing wireless systems for industrial applications - incl. panel antenna and 3 m antenna cable for ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Control box set for constructing wireless systems for industrial applications - incl. panel antenna and 3 m antenna cable for 2.4/5 GHz - IP66 - with DIN rail - plugs - and screw connections - with 100 ... 240 V power supply unit - without devices
Search Keywords: FLRUGGEDBOXDIR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FL RUGGED BOX DIR-1
-
Alias/AKA:2701440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$698.63
3
$680.00
5 +
$662.34
Click for Quote
Log in
to unlock special pricing