Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

FL-PP-RJ45-SCC

Patch panel - one RJ45 socket to 8 spring-cage connection terminal blocks (1:1 assignment) - CAT5e - 10/100/1000 Mbps - DIN ra ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Patch panel - one RJ45 socket to 8 spring-cage connection terminal blocks (1:1 assignment) - CAT5e - 10/100/1000 Mbps - DIN rail mounting - IP20 - option of shield contacting on DIN rail via jumpers
Search Keywords: FLPPRJ45SCC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: FL-PP-RJ45-SCC
Alias/AKA: 2901642
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45/Terminal Block Modular
Gender: F/F
Number of Contacts: 8/8
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FL-PP-RJ45-SCC RoHS compliant?
Yes, FL-PP-RJ45-SCC is RoHS compliant.
What is the lead time for FL-PP-RJ45-SCC?
The standard lead time for FL-PP-RJ45-SCC is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
25   can ship 12/2/26
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$107.51
5 +
$102.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!