- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- FL MC 2000E LC
FL MC 2000E LC
Phoenix Contact
FO converter with LC duplex fiber optic connection (1300 nm) - for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FO converter with LC duplex fiber optic connection (1300 nm) - for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function. Comprehensive link diagnostics. DIN rail mountable - 12 ... 57 V DC supply. Meets IEC 61850-3 and IEEE 1613 standards.
Search Keywords: FLMC2000ELC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FL MC 2000E LC
-
Alias/AKA:2891056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:TW
-
ECCN:5A991B1
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately