help desk software
Image is representational - see mfr. specs

FLKM HDSUB-78/M

Phoenix Contact

VARIOFACE module - with screw connection and High Density D-Subminiature male connector - for mounting on NS 32 or NS 35/7.5 - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
VARIOFACE module - with screw connection and High Density D-Subminiature male connector - for mounting on NS 32 or NS 35/7.5 - no. of pos.: 78 - width: 169 mm
Search Keywords: FLKMHDSUB78M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FLKM HDSUB-78/M
  • Alias/AKA:
    5600436
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    VARIOFACE Module
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    78
  • Operating Temperature:
    -20 to 50 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$522.98
3 +
$496.83
Click for Quote
Log in to unlock special pricing