- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- FLKM 60
FLKM 60
Phoenix Contact
VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 32 or NS 35/7.5, with pin strip an ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 32 or NS 35/7.5, with pin strip and short and long locking latches for socket strips. 60-pos.
Search Keywords: FLKM60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FLKM 60
-
Alias/AKA:2281092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:60
-
Operating Temperature:-20 to 50 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$486.7322
3
$460.7722
5 +
$453.8606
Click for Quote
Log in
to unlock special pricing