- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- FLKM 20/ZFKDS
FLKM 20/ZFKDS
Phoenix Contact
Standard 1:1 FLK module, with spring-cage connection and flat-ribbon cable connector, no. of positions 20
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
Standard 1:1 FLK module, with spring-cage connection and flat-ribbon cable connector, no. of positions 20
Search Keywords: FLKM20ZFKDS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FLKM 20/ZFKDS
-
Alias/AKA:2302913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FLK Module
-
Gender:PL
-
Number of Contacts:20
-
Operating Temperature:-20 to 50 °C
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26