- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- FLKM 14/8M/PLC
FLKM 14/8M/PLC
Phoenix Contact
VARIOFACE interface module, for 8 channels, each with an additional terminal block per signal for a common minus potential
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE interface module, for 8 channels, each with an additional terminal block per signal for a common minus potential
Search Keywords: FLKM148MPLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FLKM 14/8M/PLC
-
Alias/AKA:2289696
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Interface Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:14/14
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26