- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- FLK 40-PA/EZ-DR/KS/3000/YU
FLK 40-PA/EZ-DR/KS/3000/YU
Phoenix Contact
Cable Assembly Round 30m 26AWG Socket Strip to Socket Strip 40 to 40 POS F-F
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
Cable Assembly Round 30m 26AWG Socket Strip to Socket Strip 40 to 40 POS F-F
Search Keywords: FLK40PAEZDRKS3000YU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FLK 40-PA/EZ-DR/KS/3000/YU
-
Alias/AKA:2314558
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26